Part Details for 42-01317TR by Conec Corporation
Overview of 42-01317TR by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42-01317TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01317TR
|
Heilind Electronics | SAL-8-FS4-X9THR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-01317TR
|
Interstate Connecting Components | SAL-8-FS4-X9THR | 0 |
|
Buy Now |
Part Details for 42-01317TR
42-01317TR CAD Models
42-01317TR Part Data Attributes
|
42-01317TR
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01317TR
Conec Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ZINC ALLOY |