Part Details for 42-10002 by Conec Corporation
Overview of 42-10002 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000-2BSTZ-RL | Analog Devices | 5 Electrode ECG AFE | |
ADAS1000-2BSTZ | Analog Devices | 5 Electrode ECG AFE | |
ADAS1000-2BCPZ | Analog Devices | 5 Electrode ECG AFE |
Price & Stock for 42-10002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10002
|
Heilind Electronics | SAL-8-RK3-5/A1 | Americas - 0 in Stock |
|
$8.0148 / $10.1896 | Buy Now |
DISTI #
COC42-10002
|
Interstate Connecting Components | SAL-8-RK3-5/A1 | 0 |
|
$8.0148 / $10.1896 | Buy Now |
|
CDM Electronics | SAL-8-RK3-5/A1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5500 / $11.8400 | RFQ |
Part Details for 42-10002
42-10002 CAD Models
42-10002 Part Data Attributes
|
42-10002
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10002
Conec Corporation
CONN M8 FML 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.339 inch | |
Body Diameter | 0.398 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN;IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | GADOLINIUM ZINC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |