Part Details for 42-10185 by Conec Corporation
Overview of 42-10185 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-185KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-185KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-185 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 42-10185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10185
|
Heilind Electronics | SAL-8-RKWS3-RSU3-0,3/K1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-10185
|
Interstate Connecting Components | SAL-8-RKWS3-RSU3-0,3/K1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8-RKWS3-RSU3-0 3/K1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2300 / $10.0200 | RFQ |
Part Details for 42-10185
42-10185 CAD Models
42-10185 Part Data Attributes
|
42-10185
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10185
Conec Corporation
CONN FML 3POS TO MALE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |