There are no models available for this part yet.
Overview of 42-11776 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117764-001CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Plug, Vertical, Surface Mount, 22 Positions | |
10117764-001LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Plug, Vertical, Surface Mount, 22 Positions | |
SiT8208AC-GF-18E-17.611776 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 42-11776 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC42-11776
|
Heilind Electronics | SAL-8-DS3-2RK3-0,3/0,3/K1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SAL-8-DS3-2RK3-0,3/0,3/K1 RoHS: Compliant |
6 Partner Stock |
|
$18.7500 / $28.0600 | Buy Now | ||
DISTI #
69858931
|
Verical | 0 Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$19.9300 | Buy Now | |
DISTI #
COC42-11776
|
Interstate Connecting Components | SAL-8-DS3-2RK3-0,3/0,3/K1 | 0 |
|
Buy Now | ||
DISTI #
C1S149700172456
|
Chip1Stop | Unclassified | 6 |
|
$24.1000 | Buy Now | |
Master Electronics | SAL-8-DS3-2RK3-0,3/0,3/K1 RoHS: Compliant |
6 Partner Stock |
|
$18.7500 / $28.0600 | Buy Now |
CAD Models for 42-11776 by Conec Corporation
Part Data Attributes for 42-11776 by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
M8 MALE
|
Connector Side2
|
M12 FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.25 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
THERMOPLASTIC ELASTOMER
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
60 V
|
Shielding
|
NO
|
Wire Gauge
|
23 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|