Part Details for 42-11796 by Conec Corporation
Overview of 42-11796 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8009BI-72-33E-117.964000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BI-72-33E-117.964800 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for 42-11796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-11796
|
Heilind Electronics | SAL-8-DS3-2RKW3-0,3/0,3/A1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-11796
|
Interstate Connecting Components | SAL-8-DS3-2RKW3-0,3/0,3/A1 | 0 |
|
Buy Now |
Part Details for 42-11796
42-11796 CAD Models
42-11796 Part Data Attributes
|
42-11796
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-11796
Conec Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M8 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |