Part Details for 42-12255 by Conec Corporation
Overview of 42-12255 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
54122-516122550LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking header, Through Hole, Double Row, 12 Positions. |
Price & Stock for 42-12255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-12255
|
Heilind Electronics | SAL-8-RK4-RS4-0,6/K1/05 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-12255
|
Interstate Connecting Components | SAL-8-RK4-RS4-0,6/K1/05 | 0 |
|
Buy Now |