Part Details for 42-13075 by Conec Corporation
Overview of 42-13075 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021813-07550T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for 42-13075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-13075
|
Heilind Electronics | SAL-8-RKS3-RSS3-0,3A105 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC42-13075
|
Interstate Connecting Components | SAL-8-RKS3-RSS3-0,3A105 | 0 |
|
Buy Now |