There are no models available for this part yet.
Overview of 42-347 by PLATO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 42-347 by PLATO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H3350
|
Newark | Soldering Tip, Tip/Nozzle Width:2.4Mm, Tip/Nozzle Style:Screwdriver, For Use With:American Beauty, Esico & Hexacon Soldering Irons, Product Range:Plato 1/4" Series, Tip/Nozzle Length:2.25", Tip/Nozzle O.d.:0.25" Rohs Compliant: No |Plato 42-347 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 | Buy Now | |
DISTI #
577-42-347
|
Mouser Electronics | Soldering Irons PLUS SOLDERING TIP 1/4IN 42 SERIES | 0 |
|
$13.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6500 / $10.6300 | Buy Now | ||
DISTI #
112-269
|
Techni-Tool, Inc. | Plato 42-347 Soldering Tip, Screwdriver, Shk dia 3/32", Shk L 2.25", Tip 0.094", 1/4 Series | 40 |
|
$13.4600 | Buy Now | |
DISTI #
112-269
|
TestEquity LLC | Plato 42-347 Soldering Tip, Screwdriver, Shk dia 3/32", Shk L 2.25", Tip 0.094", 1/4 Series | 40 |
|
$13.4600 | Buy Now |