Part Details for 420037B14 by APEM Inc
Overview of 420037B14 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420037B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0687
|
Newark | Knob Aluminum Rohs Compliant: Yes |Apem 420037B14 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $9.4100 | Buy Now |
DISTI #
420037B14-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0087 | Buy Now |
DISTI #
642-420037B14
|
Mouser Electronics | Knobs & Dials Machined Alumin Knob RoHS: Compliant | 452 |
|
$4.0000 / $7.0600 | Buy Now |
DISTI #
75004282
|
RS | KNOB ALUMINUM | APEM Components 420037B14 Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1500 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
442 In Stock |
|
$3.8300 / $6.2700 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
442 In Stock |
|
$3.8300 / $6.2700 | Buy Now |
Part Details for 420037B14
420037B14 CAD Models
420037B14 Part Data Attributes
|
420037B14
APEM Inc
Buy Now
|
Compare Parts:
420037B14
APEM Inc
|
Samacsys Manufacturer | Apem |