Part Details for 420041-000 by TE Connectivity
Overview of 420041-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 420041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420041-000
|
Avnet Americas | Triaxial Cable 1Conductors 22AWG/34AWG Tin Plated Copper White - Trays (Alt: 420041-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Tray | 0 |
|
$5.2387 / $5.7376 | Buy Now |
DISTI #
571-420041-000
|
Mouser Electronics | Coaxial Cables 7522D5311-9 RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.3400 | Buy Now |
DISTI #
RYC7522D5311-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7522D5311-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7522D5311-9 RoHS: Compliant | 0 |
|
$5.2700 / $15.4700 | Buy Now |
DISTI #
RYC7522D5311-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7522D5311-9 | 0 |
|
Buy Now | |
|
Master Electronics | 7522D5311-9 RoHS: Compliant | 0 |
|
$5.2700 / $15.4700 | Buy Now |
Part Details for 420041-000
420041-000 CAD Models
420041-000 Part Data Attributes:
|
420041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
420041-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | THERMORAD F | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.051 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |