Part Details for 420051-000 by TE Connectivity
Overview of 420051-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420051-000
|
Avnet Americas | 5019D3318-9 - Cable Rools/Shrink Tubing (Alt: 420051-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9029 / $4.4065 | Buy Now |
DISTI #
571-420051-000
|
Mouser Electronics | Coaxial Cables 5019D3318-9 RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.0400 | Buy Now |
DISTI #
RYC5019D3318-9
|
Heilind Electronics | 420051-000 4-1193164-9 | Americas - 0 in Stock |
|
$4.6286 | Buy Now |
|
Onlinecomponents.com | 5019D3318-9 RoHS: Compliant | 0 |
|
$4.0300 / $11.3300 | Buy Now |
DISTI #
RYC5019D3318-9
|
Interstate Connecting Components | 420051-000 4-1193164-9 | 0 |
|
$4.6286 | Buy Now |
|
Master Electronics | 5019D3318-9 RoHS: Compliant | 0 |
|
$4.0300 / $11.3300 | Buy Now |
Part Details for 420051-000
420051-000 CAD Models
420051-000 Part Data Attributes
|
420051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
420051-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | COAXIAL CABLE | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.45 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |