Part Details for 420124-000 by TE Connectivity
Overview of 420124-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420124-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420124-000
|
Avnet Americas | 5012A3311-0 - Cable Rools/Shrink Tubing (Alt: 420124-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3094 / $7.1235 | Buy Now |
DISTI #
571-420124-000
|
Mouser Electronics | Coaxial Cables 5012A3311-0 RoHS: Compliant | 0 |
|
$6.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$6.5300 | Buy Now |
DISTI #
RYC5012A3311-0
|
Heilind Electronics | 5012A3311-0 420124-000 / 3-1193165-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5012A3311-0 RoHS: Compliant | 0 |
|
$6.4500 / $18.9300 | Buy Now |
DISTI #
420124-000
|
Avnet Americas | 5012A3311-0 - Cable Rools/Shrink Tubing (Alt: 420124-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3094 / $7.1235 | Buy Now |
DISTI #
RYC5012A3311-0
|
Interstate Connecting Components | 5012A3311-0 420124-000 / 3-1193165-4 | 0 |
|
Buy Now | |
|
Master Electronics | 5012A3311-0 RoHS: Compliant | 0 |
|
$6.4500 / $18.9300 | Buy Now |
Part Details for 420124-000
420124-000 CAD Models
420124-000 Part Data Attributes:
|
420124-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
420124-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 8.56 mm | |
Jacket Material | THERMORAD F | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |