Part Details for 42023-2A1L by Molex
Overview of 42023-2A1L by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
842023BGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-HSTL Clock Generator | |
842023BGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-HSTL Clock Generator | |
63784-2023LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended |
Price & Stock for 42023-2A1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL02-08-2004
|
Interstate Connecting Components | 084 MLX TERM M PWR LOOSE BRS T | 11572 |
|
$0.0230 / $0.0291 | Buy Now |
Part Details for 42023-2A1L
42023-2A1L CAD Models
42023-2A1L Part Data Attributes
|
42023-2A1L
Molex
Buy Now
Datasheet
|
Compare Parts:
42023-2A1L
Molex
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 0.51 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |