-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TERMINAL REC 18-16 AWG TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1814
|
Newark | 250 Faston Rec 18-14 Awg Tpbz |Amp Te Connectivity 42025-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.4430 / $0.5720 | Buy Now |
DISTI #
13H4336
|
Newark | .250 Fast Rec H Is Rohs Compliant: Yes |Amp Te Connectivity 42025-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
42025-1-ND
|
DigiKey | CONN QC RCPT 16-18AWG 0.250 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9624 In Stock |
|
$0.2646 / $0.5500 | Buy Now |
DISTI #
42025-1
|
Avnet Americas | Quick Disconnect Terminal 16-18AWG F 20.44mm 8.07mm Tin Loose Piece - Bulk (Alt: 42025-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 13000 Factory Stock |
|
$0.2668 / $0.2922 | Buy Now |
DISTI #
571-42025-1
|
Mouser Electronics | Terminals .250 FAST REC H IS RoHS: Compliant | 0 |
|
$0.2640 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2500 | Buy Now |
DISTI #
AMP42025-1
|
Heilind Electronics | .250 FAST REC H IS TPPHBZ | Americas - 0 in Stock |
|
$0.3114 / $0.3160 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 18-14 AWG TPBZ RoHS: Compliant |
10 Partner Stock 13000 Factory Stock |
|
$0.2633 / $0.5837 | Buy Now |
|
Quest Components | 400 |
|
$0.5800 / $1.4500 | Buy Now | |
DISTI #
42025-1
|
TTI | Terminals .250 FAST REC H IS Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2430 / $0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42025-1
TE Connectivity
FASTON 250 TERMINAL REC 18-16 AWG TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |