Part Details for 4204 by Adafruit Industries
Overview of 4204 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9036
|
Newark | Diffused 10Mm Led Pack - 5 Leds Each In 5 Colors - 25 Pack |Adafruit 4204 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$7.3000 | Buy Now |
DISTI #
1528-2953-ND
|
DigiKey | DIFFUSED 10MM LED PACK - 5 LEDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$7.9500 | Buy Now |
DISTI #
485-4204
|
Mouser Electronics | Adafruit Accessories Diffused 10mm LED Pack - 5 LEDs each in 5 Colors - 25 Pack RoHS: Not Compliant | 5 |
|
$7.9500 | Buy Now |
Part Details for 4204
4204 CAD Models
4204 Part Data Attributes
|
4204
Adafruit Industries
Buy Now
|
Compare Parts:
4204
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |