-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-12 AWG SPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4338
|
Newark | 250 Flg Fast Rec 18-12 Spphbz Rohs Compliant: Yes |Amp Te Connectivity 42041 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
A118925CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15038 In Stock |
|
$0.3316 / $0.6600 | Buy Now |
DISTI #
42041
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG F Silver Strip - Tape and Reel (Alt: 42041) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 72000 Factory Stock |
|
$0.3515 | Buy Now |
DISTI #
571-42041
|
Mouser Electronics | Terminals RCPT FLG FST 18-12 RoHS: Compliant | 12000 |
|
$0.3280 / $0.3860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
DISTI #
AMP42041
|
Heilind Electronics | 250 FLG FAST REC 18-12 SPPHBZ | Americas - 0 in Stock |
|
$0.3901 / $0.3960 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG SPBZ RoHS: Compliant |
16000 In Stock 16000 On Order 72000 Factory Stock |
|
$0.3235 / $0.5079 | Buy Now |
DISTI #
42041
|
TTI | Terminals RCPT FLG FST 18-12 Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3120 / $0.3380 | Buy Now |
DISTI #
AMP42041
|
Interstate Connecting Components | 250 FLG FAST REC 18-12 SPPHBZ | 0 |
|
$0.3901 / $0.3960 | Buy Now |
|
Powell Electronics | FASTON 250 FLAG REC 18-12 AWG SPPHBZ Min Qty: 16000 | 47520 |
|
$0.3136 / $0.4081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42041
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42041
TE Connectivity
FASTON 250 FLAG REC 18-12 AWG SPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |