-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4209-053LF by CTS Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-09A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-09A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
142-09A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4209-053LF
|
Avnet Americas | EMI Filter 10A 350VDC AXL Panel Mount/Through Hole - Bulk (Alt: 4209-053LF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9480 | Buy Now |
DISTI #
4209-053LF
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
$5.4700 / $6.8900 | Buy Now |
DISTI #
4209-053LF
|
Avnet Abacus | EMI Filter 10A 350VDC AXL Panel MountThrough Hole (Alt: 4209-053LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | TUBULAR FILTER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$32.1800 / $34.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4209-053LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4209-053LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | PI-TYPE CIRCUIT; SILVER PLATED HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 5500 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V |