-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 18-14 AWG PTPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0715
|
Newark | Male Disconnect, 6.35Mm, 18-14Awg, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 42098-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3660 |
|
$0.1320 / $0.2290 | Buy Now |
DISTI #
A100614CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.250 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28704 In Stock |
|
$0.0727 / $0.2200 | Buy Now |
DISTI #
42098-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 30.12mm 6.48mm Tin Strip - Tape and Reel (Alt: 42098-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.0769 | Buy Now |
DISTI #
74T0715
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 30.12mm 6.48mm Tin Strip (Alt: 74T0715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 390 Partner Stock |
|
RFQ | |
DISTI #
74T0715
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 30.12mm 6.48mm Tin Strip - Bulk (Alt: 74T0715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 390 Partner Stock |
|
$0.1390 / $0.2290 | Buy Now |
DISTI #
571-42098-2
|
Mouser Electronics | Terminals FLAG 6.35 x 0.81 mm Reel of 3500 RoHS: Compliant | 14000 |
|
$0.0760 / $0.0970 | Buy Now |
DISTI #
571-42098-2-CT
|
Mouser Electronics | Terminals FLAG 6.35 x 0.81 mm Cut Strip of 100 RoHS: Compliant | 1600 |
|
$0.1490 | Buy Now |
DISTI #
571-42098-2-MR
|
Mouser Electronics | Terminals FLAG 6.35 x 0.81 mm Reel of 1000 RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
|
Future Electronics | FASTIN-FASTON Series AWG 18-14 Non-Insulated Cable Mount Pre-Tin Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0700 / $0.0780 | Buy Now |
DISTI #
AMP42098-2
|
Heilind Electronics | .250 FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.0690 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42098-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42098-2
TE Connectivity
FF 250 TAB 18-14 AWG PTPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |