Part Details for 420AS001B1201-4 by Glenair Inc
Overview of 420AS001B1201-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420AS001B1201-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2378
|
Newark | Connector |Glenair 420AS001B1201-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$144.7400 / $554.3300 | Buy Now |
DISTI #
3937-420AS001B1201-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$583.6150 / $971.8600 | Buy Now |
DISTI #
420AS001B1201-4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 420AS001B1201-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
RFQ | |
DISTI #
654-420AS001B12014
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SEAL/LIQUIDTITE CNDT RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$144.0400 / $297.0800 | Order Now |
DISTI #
71097939
|
Verical | Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell 180° 12 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$98.9615 / $441.2051 | Buy Now |
DISTI #
77943315
|
Verical | Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell 180° 12 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$441.2051 / $526.4231 | Buy Now |
DISTI #
GLE420AS001B1201-4
|
Interstate Connecting Components | LIQUID TITE ADAPTERS | 0 |
|
$144.7335 / $633.5127 | Buy Now |
|
Powell Electronics | ACCESSORIES - LIQUID TITE ADAPTERS Min Qty: 1 | 36 |
|
$379.3500 / $631.7100 | Buy Now |