Part Details for 420AS001M2002-3 by Glenair Inc
Overview of 420AS001M2002-3 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420AS001M2002-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2383
|
Newark | Accessories - Liquid Tite Adapters |Glenair 420AS001M2002-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$146.0000 / $559.1600 | Buy Now |
DISTI #
420AS001M2002-3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell Electroless Nickel 20 Shell Size - Bulk (Alt: 420AS001M2002-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-420AS001M20023
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SEAL/LIQUIDTITE CNDT RC LOW STRAIGHT RoHS: Compliant | 0 |
|
$268.7000 / $388.6900 | Order Now |
Part Details for 420AS001M2002-3
420AS001M2002-3 CAD Models
420AS001M2002-3 Part Data Attributes
|
420AS001M2002-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
420AS001M2002-3
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS50151, AS95234, M26482, M83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CONDUIT ITEM | |
Shell Sizes | 20 |