Part Details for 420HS001M2104-6 by Glenair Inc
Overview of 420HS001M2104-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 420HS001M2104-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2485
|
Newark | Connector |Glenair 420HS001M2104-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$177.3500 / $679.2700 | Buy Now |
DISTI #
3937-420HS001M2104-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,093.1700 | Buy Now |
DISTI #
420HS001M2104-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 420HS001M2104-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$167.2320 / $754.7400 | Buy Now |
DISTI #
631-420HS001M2104-6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$278.5400 / $402.9300 | Order Now |
DISTI #
GLE420HS001M2104-6
|
Interstate Connecting Components | LIQUID TITE ADAPTERS | 0 |
|
$397.9668 / $679.2660 | Buy Now |
|
Powell Electronics | ACCESSORIES - LIQUID TITE ADAPTERS Min Qty: 1 | 3 |
|
$464.8600 / $774.0900 | Buy Now |
Part Details for 420HS001M2104-6
420HS001M2104-6 CAD Models
420HS001M2104-6 Part Data Attributes
|
420HS001M2104-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
420HS001M2104-6
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CONDUIT ITEM | |
Shell Sizes | 21 |