Part Details for 420VXK120MEFCSN22X25 by Rubycon Corporation
Overview of 420VXK120MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420VXK120MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-420VXK120MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 129 |
|
$2.0300 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 420VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.7600 / $9.2600 | Buy Now |
Part Details for 420VXK120MEFCSN22X25
420VXK120MEFCSN22X25 CAD Models
420VXK120MEFCSN22X25 Part Data Attributes
|
420VXK120MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420VXK120MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6735 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 420VXK120MEFCSN22X25
This table gives cross-reference parts and alternative options found for 420VXK120MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420VXK120MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMR421VNN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 420VXK120MEFCSN22X25 vs EKMR421VNN121MP25S |
B43641A0127M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | 420VXK120MEFCSN22X25 vs B43641A0127M050 |
B43641A0127M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | 420VXK120MEFCSN22X25 vs B43641A0127M052 |
EKMW421VSN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 420VXK120MEFCSN22X25 vs EKMW421VSN121MP25S |
420MXK120MEFCSN22X25 | CAP ALUM 120UF 20% 420V SNAP | Rubycon Corporation | 420VXK120MEFCSN22X25 vs 420MXK120MEFCSN22X25 |
EETHD2S121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 420VXK120MEFCSN22X25 vs EETHD2S121HJ |