There are no models available for this part yet.
Overview of 420VXK150MEFCSN22X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 420VXK150MEFCSN22X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-420VXK150MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 154 |
|
$2.3700 / $4.6500 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 420VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.0500 / $10.8000 | Buy Now |
CAD Models for 420VXK150MEFCSN22X30 by Rubycon Corporation
Part Data Attributes for 420VXK150MEFCSN22X30 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.75299 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
1080 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 420VXK150MEFCSN22X30
This table gives cross-reference parts and alternative options found for 420VXK150MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420VXK150MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU420V151MEXS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | 420VXK150MEFCSN22X30 vs HU420V151MEXS3WPPF |
EKMW421VSN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 420VXK150MEFCSN22X30 vs EKMW421VSN151MP30S |
420MXH150MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | 420VXK150MEFCSN22X30 vs 420MXH150MEFCSN22X30 |
EKMR421VSN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 420VXK150MEFCSN22X30 vs EKMR421VSN151MP30S |
HU420V151MRXS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | 420VXK150MEFCSN22X30 vs HU420V151MRXS3WPEC |
B43641A0157M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | 420VXK150MEFCSN22X30 vs B43641A0157M057 |
EKMR421VNN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | 420VXK150MEFCSN22X30 vs EKMR421VNN151MP30S |
NRLQW151M420V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 420VXK150MEFCSN22X30 vs NRLQW151M420V22X30SF |
HU420V151MCXS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | 420VXK150MEFCSN22X30 vs HU420V151MCXS3WPPF |
EETHD2S151HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 420VXK150MEFCSN22X30 vs EETHD2S151HJ |