-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6471
|
Newark | 42110-1 Rohs Compliant: Yes |Amp Te Connectivity 42110-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 64000 |
|
$0.0690 / $0.0910 | Buy Now |
DISTI #
13H4348
|
Newark | Ring 18-14 Rohs Compliant: Yes |Amp Te Connectivity 42110-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
A122010CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #6 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
101229 In Stock |
|
$0.0957 / $0.1500 | Buy Now |
DISTI #
42110-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 14.48mm 7.62mm Strip - Tape and Reel (Alt: 42110-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 12 Weeks, 2 Days Container: Reel | 64000 |
|
$0.0749 | Buy Now |
DISTI #
571-42110-1
|
Mouser Electronics | Terminals RING 18-14 6 .025BR | 0 |
|
$0.1000 / $0.1020 | Order Now |
|
Future Electronics | 18-14 AWG OPEN BARREL RING TERMINAL RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0902 | Buy Now |
DISTI #
AMP42110-1
|
Heilind Electronics | RING 18-14 6 .025BR | Americas - 0 in Stock |
|
$0.1017 / $0.1143 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 18-14 AWG BR RoHS: Compliant |
32000 In Stock |
|
$0.0915 / $0.0952 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
42110-1
|
TTI | Terminals RING 18-14 6 .025BR Min Qty: 32000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42110-1
TE Connectivity
RING TERMINAL 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 42110-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42110-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40977 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 42110-1 vs 40977 |
60772-2 | RING CRIMP 18-14 AWG TPBR | TE Connectivity | 42110-1 vs 60772-2 |
41558 | RING 18-14 AWG BR | TE Connectivity | 42110-1 vs 41558 |
41559 | RING 18-14 AWG BR | TE Connectivity | 42110-1 vs 41559 |
640102-1 | RING 18-14 AWG TPBR | TE Connectivity | 42110-1 vs 640102-1 |