Part Details for 421116 by DF Electric
Overview of 421116 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 421116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
421116
|
TME | Fuse: fuse, gG, 16A, 690VAC, 440VDC, 14x51mm Min Qty: 10 | 0 |
|
$1.1100 / $1.5600 | RFQ |