-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0409
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 42115-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$0.1830 / $0.3220 | Buy Now |
DISTI #
A27879CT-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25013 In Stock |
|
$0.1380 / $0.3100 | Buy Now |
DISTI #
42115-4
|
Avnet Americas | Quick Disconnect Terminal M 8.89mm Tin Strip - Tape and Reel (Alt: 42115-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1463 | Buy Now |
DISTI #
70AH0409
|
Avnet Americas | Quick Disconnect Terminal M 8.89mm Tin Strip - Bulk (Alt: 70AH0409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 52 Partner Stock |
|
$0.1830 / $0.2800 | Buy Now |
DISTI #
571-42115-4
|
Mouser Electronics | Terminals 250 FAST TAB CONT .032 TPBR RoHS: Compliant | 24000 |
|
$0.1450 / $0.1670 | Buy Now |
DISTI #
571-42115-4-CT
|
Mouser Electronics | Terminals 250 FAST TAB CONT Cut Strip of 100 RoHS: Compliant | 500 |
|
$0.2530 | Buy Now |
DISTI #
571-42115-4-MR
|
Mouser Electronics | Terminals 250 FAST TAB CONT Reel of 1000 RoHS: Compliant | 2000 |
|
$0.1930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1300 | Buy Now |
DISTI #
AMP42115-4
|
Heilind Electronics | 250 FAST TAB CONT .032TPBR | Americas - 0 in Stock |
|
$0.1624 / $0.1648 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
24732 In Stock |
|
$0.1408 / $0.1523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42115-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42115-4
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |