-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0387
|
Newark | Terminal, Pcb, 6.35Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 42117-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 15296 |
|
$0.1010 / $0.1350 | Buy Now |
DISTI #
07C8093
|
Newark | Terminal, Male Disconnect, 0.25In, Screw, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 42117-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
A27866-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
17407 In Stock |
|
$0.0960 / $0.2200 | Buy Now |
DISTI #
42117-2
|
Avnet Americas | Quick Disconnect Terminal M 11.09mm 7.49mm Tin Loose Piece - Bulk (Alt: 42117-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0788 | Buy Now |
DISTI #
571-42117-2
|
Mouser Electronics | Terminals .250 FAST TAB TPBR RoHS: Compliant | 158387 |
|
$0.0740 / $0.1900 | Buy Now |
DISTI #
E02:0323_02150941
|
Arrow Electronics | Faston Tab Terminal Brass Tab 11.09mm Tin Bag RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 29 Weeks Date Code: 2241 | Europe - 8000 |
|
$0.0705 / $0.0897 | Buy Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$0.0716 / $0.0747 | Buy Now |
DISTI #
AMP42117-2
|
Heilind Electronics | .250 FAST TAB TPBR | Americas - 2154 in Stock |
|
$0.0887 / $0.1121 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
108000 In Stock |
|
$0.0715 / $0.0925 | Buy Now |
DISTI #
79059044
|
Verical | Faston Tab Terminal Brass Tab 11.09mm Tin Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 100000 |
|
$0.0730 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42117-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42117-2
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |