Part Details for 4211R-12 by API Delevan
Overview of 4211R-12 by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4211R-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6840 | Buy Now |
Part Details for 4211R-12
4211R-12 CAD Models
4211R-12 Part Data Attributes
|
4211R-12
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4211R-12
API Delevan
Ferrite Bead, 1 Function(s), ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.51 mm | |
Filter Type | FERRITE BEAD | |
Height | 5.23 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 98 OHM Ω | |
Packing Method | TR, 14 INCH | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 4211R-12
This table gives cross-reference parts and alternative options found for 4211R-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4211R-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4211-11 | Ferrite Bead, 1 Function(s), | API Delevan | 4211R-12 vs 4211-11 |