Part Details for 4212/12 by ebm-papst
Overview of 4212/12 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 4212/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4212/12-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 4212/12
4212/12 CAD Models
4212/12 Part Data Attributes
|
4212/12
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4212/12
ebm-papst
DC Fan, Axial Construction, 12V, 4.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 97.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Rated Power | 4.3 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC FAN | |
Weight | 300 g | |
Width | 38 mm |