There are no models available for this part yet.
Overview of 421263-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 421263-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
421263-000
|
Avnet Americas | Dust Cap for 5/16-32 UNEF-2B Threaded Plug Connectors Brass Alloy - Bulk (Alt: 421263-000) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-421263-000
|
Mouser Electronics | Data Bus Components - Connectors D-600-0076 RoHS: Compliant | 0 |
|
$214.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$213.3400 | Buy Now | ||
DISTI #
RYCD-600-0076
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0076 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | D-600-0076 RoHS: Compliant | 0 |
|
$206.5600 / $565.7600 | Buy Now | ||
DISTI #
RYCD-600-0076
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-600-0076 | 0 |
|
Buy Now | ||
DISTI #
000000000005739298
|
Sager | Data Bus Components - Connectors D-600-0076 Min Qty: 20 | 0 |
|
$121.1100 / $232.9600 | Buy Now | |
Master Electronics | D-600-0076 RoHS: Compliant | 0 |
|
$206.5600 / $565.7600 | Buy Now |
CAD Models for 421263-000 by TE Connectivity
Part Data Attributes for 421263-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Connector Support Type
|
CABLE ASSEMBLY
|
Operating Temperature-Max
|
150 °C
|
Terminal Type
|
SOLDER
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|