Part Details for 4212GM by ebm-papst
Overview of 4212GM by ebm-papst
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 4212GM
4212GM CAD Models
4212GM Part Data Attributes
|
4212GM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4212GM
ebm-papst
DC Fan, Axial Construction, 12V, 2.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 74.7 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 38 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Rated Power | 2.2 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC FAN | |
Weight | 300 g | |
Width | 38 mm |