Part Details for 421683-000 by TE Connectivity
Overview of 421683-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 421683-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
421683-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600Vac - Bulk (Alt: 421683-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1191 / $1.2257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
RYC55PC1111-16-9-9CS2606
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1111-16-9-9CS2606 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $3.0200 | Buy Now |
DISTI #
RYC55PC1111-16-9-9CS2606
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1111-16-9-9CS2606 | 0 |
|
Buy Now | |
DISTI #
000000000004962840
|
Sager | Hook-up Wire 55PC1111-16-9-9CS2606 Min Qty: 1 | 0 |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
421683-000
|
Avnet Abacus | (Alt: 421683-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $3.0200 | Buy Now |