Part Details for 421816 OR001 by Alpha Wire
Overview of 421816 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 421816 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F1077
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 421816 OR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$303.2900 / $432.6400 | Buy Now |
DISTI #
3937-421816OR001-ND
|
DigiKey | HOOK-UP STRND 18AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$953.5100 | Buy Now |
DISTI #
421816OR001-ND
|
DigiKey | HOOK-UP STRND 18AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$291.1000 | Buy Now |
DISTI #
602-421816-1000-08
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$371.4200 / $412.2900 | Order Now |
DISTI #
73559410
|
RS | Hook-Up Wire, 18Awg, 16/30, 300V, ULAWM 1061, SR-PVC Orange | Alpha Wire 421816 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$343.0900 / $405.4700 | RFQ |