Part Details for 4219 by Adafruit Industries
Overview of 4219 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4219CDHC-5#TRPBF | Analog Devices | 5A Int Hot Swap Cntr | |
LTC4219IDHC-12#PBF | Analog Devices | 5A Int Hot Swap Cntr | |
LTC4219CDHC-12#TRPBF | Analog Devices | 5A Int Hot Swap Cntr |
Price & Stock for 4219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH9048
|
Newark | Slide Potentiometer With Knob - 75Mm Long - 10K |Adafruit 4219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
1528-4219-ND
|
DigiKey | SLIDE POT 10K OHM TOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
485-4219
|
Mouser Electronics | Digital Potentiometer Development Tools Slide Potentiometer with Knob - 75mm Long - 10K | 19 |
|
$2.9500 | Buy Now |
Part Details for 4219
4219 CAD Models
4219 Part Data Attributes
|
4219
Adafruit Industries
Buy Now
|
Compare Parts:
4219
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |