-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTO FLAG RING 18-12 8 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4358
|
Newark | Auto Flag Ring 18-12 8 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 42190-1 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
42190-1
|
Avnet Americas | Ring Tongue Terminal 12-18AWG 18.28mm 9.55mm Tin Strip - Tape and Reel (Alt: 42190-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 2104 |
|
$0.2880 / $0.7200 | Buy Now | |
DISTI #
42190-1
|
Avnet Abacus | (Alt: 42190-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42190-1
TE Connectivity
AUTO FLAG RING 18-12 8 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 42190-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42190-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42639-1 | RING TERMINAL 14-12 AWG BR | TE Connectivity | 42190-1 vs 42639-1 |