-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(42192-1) SPLC AMVAR 600-3000 020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4359
|
Newark | Splc Amvar 600-3000 020Br Rohs Compliant: Yes |Amp Te Connectivity 42192-1 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 | Buy Now |
DISTI #
42192-1
|
Avnet Americas | Splice Terminal 6.86mm 3.94mm Strip - Tape and Reel (Alt: 42192-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 37 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.0286 | Buy Now |
DISTI #
571-42192-1
|
Mouser Electronics | Terminals SPLC AMVAR 600-3000 RoHS: Compliant | 0 |
|
$0.0290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0254 | Buy Now |
DISTI #
AMP42192-1
|
Heilind Electronics | SPLC AMVAR 600-3000 020BR | Americas - 0 in Stock |
|
$0.0277 / $0.0322 | Buy Now |
|
Onlinecomponents.com | SPLC AMVAR 600-3000 020BR RoHS: Compliant |
150000 In Stock 210000 Factory Stock |
|
$0.0273 / $0.0299 | Buy Now |
DISTI #
80951055
|
Verical | Conn Terminal, SPLC AMVAR 600-3000 020BR RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 | Americas - 180000 |
|
$0.0360 | Buy Now |
DISTI #
78446186
|
Verical | Conn Terminal, SPLC AMVAR 600-3000 020BR RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Americas - 90000 |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
69147554
|
Verical | Conn Terminal, SPLC AMVAR 600-3000 020BR RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2325 | Americas - 60000 |
|
$0.0361 / $0.0389 | Buy Now |
DISTI #
42192-1
|
TTI | Terminals SPLC AMVAR 600-3000 Min Qty: 90000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0262 / $0.0272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42192-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42192-1
TE Connectivity
(42192-1) SPLC AMVAR 600-3000 020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |