-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205 TERMINAL REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4362
|
Newark | .205 Fast Rec Is 22-18 Br Rohs Compliant: Yes |Amp Te Connectivity 42198-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
DISTI #
A111180CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35562 In Stock |
|
$0.0511 / $0.1800 | Buy Now |
DISTI #
42198-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 42198-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
571-42198-1
|
Mouser Electronics | Terminals .205 FAST REC IS 22-18 BR RoHS: Compliant | 38129 |
|
$0.0530 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
AMP42198-1
|
Heilind Electronics | .205 FAST REC IS 22-18 BR | Americas - 0 in Stock |
|
$0.0530 / $0.0609 | Buy Now |
|
Onlinecomponents.com | 205 FASTON REC 22-18 AWG BR RoHS: Compliant |
40000 In Stock |
|
$0.0488 / $0.0537 | Buy Now |
DISTI #
42198-1
|
TTI | Terminals .205 FAST REC IS 22-18 BR Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
DISTI #
AMP42198-1
|
Interstate Connecting Components | .205 FAST REC IS 22-18 BR | 0 |
|
$0.0530 / $0.0609 | Buy Now |
DISTI #
42198-1
|
Avnet Abacus | (Alt: 42198-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42198-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42198-1
TE Connectivity
FASTON 205 TERMINAL REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |