There are no models available for this part yet.
Overview of 422001 RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504422001KQ | Amphenol Communications Solutions | DDR5 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. | |
U10BH7422001T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 12G, T&R packing | |
10157422-001RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Reverse, G/F plating |
Price & Stock for 422001 RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5643
|
Newark | Hook-Up Wire, 0.52Mm2, 30M, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:0.52Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422001 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 5 |
|
$21.7400 / $29.9600 | Buy Now | |
DISTI #
422001RD005-ND
|
DigiKey | HOOK-UP SOLID 20AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
30 In Stock |
|
$16.7712 / $23.3600 | Buy Now | |
DISTI #
602-422001-100-03
|
Mouser Electronics | Hook-up Wire 422001 RED 100 FT RoHS: Compliant | 26 |
|
$19.0700 / $25.7100 | Buy Now | |
DISTI #
71186006
|
RS | Hook-Up Wire, 300V, 20 AWG, Solid, Red | Alpha Wire 422001 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$25.6500 / $28.0400 | RFQ | |
DISTI #
51511468
|
Verical | Hook-up Wire 20AWG 30.48m 1.37mm Tinned Copper 300VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1906 | Americas - 5 |
|
$25.8310 / $51.5580 | Buy Now | |
DISTI #
422001-RD005
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$18.7200 | Buy Now |
CAD Models for 422001 RD005 by Alpha Wire
Part Data Attributes for 422001 RD005 by Alpha Wire
422001 RD005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
422001 RD005Alpha WireVS
-