Part Details for 422010 BL005 by Alpha Wire
Overview of 422010 BL005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422010 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5650
|
Newark | Hu Wire Pvc/100 Ft |Alpha Wire 422010 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$23.8900 / $38.5400 | Buy Now |
DISTI #
422010BL005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
14 In Stock |
|
$28.6902 / $41.6100 | Buy Now |
DISTI #
602-422010-100-06
|
Mouser Electronics | Hook-up Wire 422010 BLUE 100 FT RoHS: Compliant | 57 |
|
$27.5800 / $37.9100 | Buy Now |
DISTI #
70479307
|
RS | Hook-Up Wire,20 AWG, 10X30,PVC insulated, Blue,300V, UL CSA | Alpha Wire 422010 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$39.3100 / $43.2000 | RFQ |
DISTI #
77579195
|
Verical | Hook-up Wire 20AWG 30.48m 1.49mm Tinned Copper 300VAC Spool Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 13 |
|
$34.1597 / $38.5194 | Buy Now |
DISTI #
422010-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$15.9300 | RFQ |
DISTI #
3248017
|
Farnell | HOOK-UP WIRE, 0.51MM2, 30M, BLUE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$23.2016 / $24.9430 | Buy Now |
DISTI #
422010 BL005
|
FDH Electronics | Wire and Cable Min Qty: 1 | 86 |
|
$0.2140 / $0.3160 | Buy Now RFQ |
Part Details for 422010 BL005
422010 BL005 CAD Models
422010 BL005 Part Data Attributes:
|
422010 BL005
Alpha Wire
Buy Now
|
Compare Parts:
422010 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |