There are no models available for this part yet.
Overview of 422010 OR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151422-0102110LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 RA SMT |
Price & Stock for 422010 OR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5654
|
Newark | Hook-Up Wire, 0.51Mm2, 30M, Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422010 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$32.1600 / $49.1700 | Buy Now | |
DISTI #
3937-422010OR005-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$79.0200 | Buy Now | |
DISTI #
A422010A-100-ND
|
DigiKey | HOOK-UP STRND 20AWG ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$25.5706 / $35.6700 | Buy Now | |
DISTI #
602-422010-100-08
|
Mouser Electronics | Hook-up Wire 422010 ORANGE 100 FT RoHS: Compliant | 5 |
|
$25.8200 / $33.3200 | Buy Now | |
DISTI #
70479310
|
RS | Hook-Up Wire,20 AWG, 10X30,PVC insulated, Orange,300V, UL CSA | Alpha Wire 422010 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 4 |
|
$33.2000 / $38.3800 | Buy Now | |
DISTI #
422010-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, orange, 300V, 30.5m Min Qty: 1 | 2 |
|
$18.3400 | Buy Now |
CAD Models for 422010 OR005 by Alpha Wire
Part Data Attributes for 422010 OR005 by Alpha Wire
422010 OR005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
422010 OR005Alpha WireVS
-