Part Details for 4220750 by Altech Corporation
Overview of 4220750 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4220750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5866
|
Newark | M50 Cord Grip, Bn |Altech 4220750 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4300 / $65.0100 | Buy Now |
DISTI #
4220750-ND
|
DigiKey | CABLE GLAND 17-29MM M50 BRASS Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6600 | Buy Now |
DISTI #
845-4220750
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips M50 Cord Grip, BN | 0 |
|
$49.1500 / $55.2500 | Order Now |
DISTI #
70074623
|
RS | Gland, Cable, Brass, 46mm L, 55mm W, 35.5mm ID, M-50x1.5 Thread | Altech Corp 4220750 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4200 / $54.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$44.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$43.9400 / $58.0900 | Buy Now |
|
Powell Electronics | Cable Mounting & Accessories M50 Cord Grip, BN17 - 29mm Cable dia., IP68 Min Qty: 5 | 2 |
|
$55.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$43.9400 / $58.0900 | Buy Now |
DISTI #
10111513
|
TestEquity LLC | Altech 4220750 Cable Gland, M50 Cord Grip, BN 17-29mm Cable Dia., IP68 | 0 |
|
$53.2200 | Buy Now |