-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F5357
|
Newark | Box, Shielded, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:107.2Mm, External Width - Metric:211Mm, External Depth - Metric:44Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Pomona 4226 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9900 | Buy Now |
DISTI #
501-2124-ND
|
DigiKey | BOX ALUM BLUE 8.32"L X 4.22"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$79.6124 / $83.9900 | Buy Now |
DISTI #
565-4226
|
Mouser Electronics | Test Connectors SHIELDED BOX RoHS: Compliant | 0 |
|
$79.6200 / $83.2900 | Order Now |
DISTI #
70198114
|
RS | Enclosure, Die Cast, Panel, Aluminum, Blue, 8.32x4.22x1.74 In | Pomona Electronics 4226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$81.2000 / $95.5400 | Buy Now |
|
Onlinecomponents.com | Blue Aluminum Die Cast Aluminum Box RoHS: Compliant |
9 In Stock |
|
$88.1900 / $97.9900 | Buy Now |
|
Master Electronics | Blue Aluminum Die Cast Aluminum Box RoHS: Compliant |
9 In Stock |
|
$88.1900 / $97.9900 | Buy Now |
DISTI #
35181.1
|
TestEquity LLC | Pomona 4226 Shielded Box, Size E (8.32" X 4.22" X 1.72"), Blue Enamel, w/Cover, Thick Aluminum | 0 |
|
$97.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy