There are no models available for this part yet.
Overview of 422607 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 422607 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5670
|
Newark | Hook-Up Wire, 014Mm2, 30M, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:014Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422607 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.4700 / $52.6900 | Buy Now | |
DISTI #
422607WH005-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
26 In Stock |
|
$27.2690 / $38.0500 | Buy Now | |
DISTI #
602-422607-100-01
|
Mouser Electronics | Hook-up Wire 422607 WHITE 100 FT RoHS: Compliant | 7 |
|
$32.5700 / $41.3200 | Buy Now | |
DISTI #
71186017
|
RS | Hook-Up Wire, 300V, 26 AWG, 7/32 Str, White | Alpha Wire 422607 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$41.2100 / $45.0400 | RFQ | |
DISTI #
422607-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, white, 300V, 30.5m Min Qty: 1 | 5 |
|
$29.9600 / $43.9400 | Buy Now |
CAD Models for 422607 WH005 by Alpha Wire
Part Data Attributes for 422607 WH005 by Alpha Wire
422607 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
422607 WH005Alpha WireVS
-