-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-EDGE TERM 22-20 SNPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4372
|
Newark | Amp-Edge Term 22-20 Snphbz Rohs Compliant: Yes |Amp Te Connectivity 42263-7 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
42263-7
|
Avnet Americas | Crimp Terminal 20-22AWG Tin Strip - Tape and Reel (Alt: 42263-7) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | AMP-EDGE TERM 22-20 SNPHBZ RoHS: Compliant | 0 |
|
$0.0529 / $0.1450 | Buy Now |
DISTI #
42263-7
|
Avnet Abacus | (Alt: 42263-7) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP-EDGE TERM 22-20 SNPHBZ RoHS: Compliant | 0 |
|
$0.0529 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42263-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42263-7
TE Connectivity
AMP-EDGE TERM 22-20 SNPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |