Part Details for 422807 BK005 by Alpha Wire
Overview of 422807 BK005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422807 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5671
|
Newark | Hook-Up Wire, 0.09Mm2, 30M, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422807 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 12 |
|
$20.1800 / $27.8100 | Buy Now |
DISTI #
A422807B-100-ND
|
DigiKey | HOOK-UP STRND 28AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
68 In Stock |
|
$18.7705 / $27.3200 | Buy Now |
DISTI #
602-422807-100-02
|
Mouser Electronics | Hook-up Wire 422807 BLACK 100 FT RoHS: Compliant | 81 |
|
$18.6600 / $25.3000 | Buy Now |
DISTI #
70479315
|
RS | Hook-Up Wire,28 AWG, 7X36,PVC insulated, Black,300V, UL CSA | Alpha Wire 422807 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 3 |
|
$23.6300 / $27.3200 | Buy Now |
DISTI #
422807-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, black, 300V, 30.5m Min Qty: 1 | 10 |
|
$15.1800 / $22.2600 | Buy Now |
DISTI #
3248068
|
Farnell | HOOK-UP WIRE, 0.09MM2, 30M, BLACK RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 172 |
|
$12.9229 / $13.1745 | Buy Now |
Part Details for 422807 BK005
422807 BK005 CAD Models
422807 BK005 Part Data Attributes:
|
422807 BK005
Alpha Wire
Buy Now
|
Compare Parts:
422807 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |