There are no models available for this part yet.
Overview of 422807 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 422807 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72W3095
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 422807 BL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$129.3300 / $208.6200 | Buy Now | |
DISTI #
3937-422807BL001-ND
|
DigiKey | HOOK-UP STRND 28AWG BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$403.6000 | Buy Now | |
DISTI #
A422807L-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$125.5456 / $163.3800 | Buy Now | |
DISTI #
602-422807-1000-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$137.7600 / $188.1500 | Order Now | |
DISTI #
73559497
|
RS | Hook-Up Wire,28 AWG, 7X36, SR-PVC insulated, Blue,300V, UL 1061 | Alpha Wire 422807 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$182.4200 / $207.3000 | RFQ | |
DISTI #
422807-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, blue, 300V, 305m, 1000ft Min Qty: 1 | 5 |
|
$133.0800 / $190.1100 | Buy Now |