There are no models available for this part yet.
Overview of 422807 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 422807 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5672
|
Newark | Hook-Up Wire, 0.09Mm2, 30M, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422807 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$21.3900 / $29.4800 | Buy Now | |
DISTI #
3937-422807BL005-ND
|
DigiKey | HOOK-UP STRND 28AWG BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$49.4200 | Buy Now | |
DISTI #
A422807L-100-ND
|
DigiKey | HOOK-UP STRND 28AWG BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
23 In Stock |
|
$16.5216 / $23.0100 | Buy Now | |
DISTI #
602-422807-100-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 11 |
|
$18.7700 / $25.3000 | Buy Now | |
DISTI #
70479316
|
RS | Hook-Up Wire,28 AWG, 7X36,PVC insulated, Blue,300V, UL CSA | Alpha Wire 422807 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$21.4900 / $25.2900 | RFQ | |
DISTI #
422807-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$17.4400 / $25.5800 | RFQ |
CAD Models for 422807 BL005 by Alpha Wire
Part Data Attributes for 422807 BL005 by Alpha Wire
422807 BL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
422807 BL005Alpha WireVS
-