Part Details for 422807 RD005 by Alpha Wire
Overview of 422807 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422807 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5677
|
Newark | Hook-Up Wire, 0.09Mm2, 30M, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 422807 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$21.3900 / $29.4800 | Buy Now |
DISTI #
A422807R-100-ND
|
DigiKey | HOOK-UP STRND 28AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
35 In Stock |
|
$16.5216 / $23.0100 | Buy Now |
DISTI #
602-422807-100-03
|
Mouser Electronics | Hook-up Wire 422807 RED 100 FT RoHS: Compliant | 42 |
|
$18.7700 / $25.3000 | Buy Now |
DISTI #
70479320
|
RS | Hook-Up Wire,28 AWG, 7X36,PVC insulated, Red,300V, UL CSA | Alpha Wire 422807 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$25.2500 / $27.5900 | RFQ |
DISTI #
422807-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 13 |
|
$17.4400 / $25.5800 | Buy Now |