Part Details for 422807 WH001 by Alpha Wire
Overview of 422807 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422807 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3096
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 422807 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$129.3300 / $208.6200 | Buy Now |
DISTI #
A422807W-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG WHITE Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.1255 / $0.1585 | Buy Now |
DISTI #
602-422807-1000-01
|
Mouser Electronics | Hook-up Wire 422807 WHITE 1000 FT RoHS: Compliant | 4 |
|
$159.2000 / $217.9500 | Buy Now |
DISTI #
73559511
|
RS | Hook-Up Wire,28 AWG, 7X36, SR-PVC insulated, White,300V, UL 1061 | Alpha Wire 422807 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$198.1200 / $220.1300 | RFQ |
DISTI #
422807-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, white, 300V, 305m Min Qty: 1 | 3 |
|
$133.0800 / $190.1100 | Buy Now |