Part Details for 422807-YL001 by Alpha Wire
Overview of 422807-YL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422807-YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Yellow - 304.8m (1000ft)/Spool RoHS: Compliant | 20 Factory Stock |
|
$116.6400 / $146.3600 | Buy Now |
DISTI #
422807-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PVC, yellow, 300V, 305m Min Qty: 1 | 2 |
|
$115.7200 / $165.3200 | Buy Now |
|
Master Electronics | Yellow - 304.8m (1000ft)/Spool RoHS: Compliant | 20 Factory Stock |
|
$116.6400 / $146.3600 | Buy Now |